Part Details for TLE49615KXTSA1 by Infineon Technologies AG
Overview of TLE49615KXTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49615KXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE49615KXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49615KXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE4961 - Hall Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.2746 / $0.3230 | Buy Now |
Part Details for TLE49615KXTSA1
TLE49615KXTSA1 CAD Models
TLE49615KXTSA1 Part Data Attributes
|
TLE49615KXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49615KXTSA1
Infineon Technologies AG
Hall Effect Sensor, 0-19.8mT Min, 19.8mT Max, 0-25mA, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, SMD-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.6 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 30 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 19.8 mT | |
Magnetic Field Range-Min | -19.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE49615KXTSA1
This table gives cross-reference parts and alternative options found for TLE49615KXTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49615KXTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4961-5K | Hall Effect Sensor, 0-19.8mT Min, 19.8mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SMD-3 | Infineon Technologies AG | TLE49615KXTSA1 vs TLE4961-5K |