Part Details for TLE49632MXTMA1 by Infineon Technologies AG
Overview of TLE49632MXTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TLE49632MXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE49632MXTMA1TR-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2059 | Buy Now |
DISTI #
TLE49632MXTMA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Tape and Reel (Alt: TLE49632MXTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2203 | Buy Now |
DISTI #
726-TLE49632MXTMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 0 |
|
$0.1950 / $0.2020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1777 | Buy Now |
|
Rochester Electronics | TLE4963-2M - POSITION SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1761 / $0.2072 | Buy Now |
DISTI #
SP001430440
|
EBV Elektronik | (Alt: SP001430440) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49632MXTMA1
TLE49632MXTMA1 CAD Models
TLE49632MXTMA1 Part Data Attributes
|
TLE49632MXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49632MXTMA1
Infineon Technologies AG
Hall Effect Sensor, -7.3mT Min, 7.3mT Max, 0-5mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 7.3 mT | |
Magnetic Field Range-Min | -7.3 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |