-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 8.4mT Min, 23.5mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4964-1M
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S RoHS: Compliant | 16277 |
|
$0.2540 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4964-1M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4964-1M
Infineon Technologies AG
Hall Effect Sensor, 8.4mT Min, 23.5mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOT-23, SMD-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 23.5 mT | |
Magnetic Field Range-Min | 8.4 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |