Datasheets
TLE49642MXTSA1/SAMPLE by: Infineon Technologies AG

Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN

Part Details for TLE49642MXTSA1/SAMPLE by Infineon Technologies AG

Overview of TLE49642MXTSA1/SAMPLE by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLE49642MXTSA1/SAMPLE

Part # Distributor Description Stock Price Buy
DISTI # TLE49642MXTSA1/SAM
Avnet Americas Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R/SAMPLE - Tape and Reel (Alt: TLE49642MXTSA1/SAM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # TLE49642MXTSA1/SAM
Avnet Americas Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R/SAMPLE - Tape and Reel (Alt: TLE49642MXTSA1/SAM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # TLE49642MXTSA1/SAM
Avnet Americas Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R/SAMPLE - Tape and Reel (Alt: TLE49642MXTSA1/SAM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ

Part Details for TLE49642MXTSA1/SAMPLE

TLE49642MXTSA1/SAMPLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE49642MXTSA1/SAMPLE Part Data Attributes

TLE49642MXTSA1/SAMPLE Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TLE49642MXTSA1/SAMPLE Infineon Technologies AG Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant
Additional Feature REVERSE POLARITY PROTECTION
Body Breadth 1.3 mm
Body Height 1 mm
Body Length or Diameter 2.9 mm
Housing PLASTIC
Hysteresis 5.5 mT
Magnetic Field Range-Max 36 mT
Magnetic Field Range-Min 15.9 mT
Mounting Feature SURFACE MOUNT
Operating Current-Max 2.5 mA
Operating Temperature-Max 170 °C
Operating Temperature-Min -40 °C
Output Current-Max 25 mA
Output Range 0-25mA
Output Type CURRENT OUTPUT
Package Shape/Style RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 32 V
Supply Voltage-Min 3 V
Surface Mount YES
Termination Type SOLDER

Alternate Parts for TLE49642MXTSA1/SAMPLE

This table gives cross-reference parts and alternative options found for TLE49642MXTSA1/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49642MXTSA1/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLE49642MXTMA1/SAMPLE Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN Infineon Technologies AG TLE49642MXTSA1/SAMPLE vs TLE49642MXTMA1/SAMPLE
TLE49642MXTSA1 Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN Infineon Technologies AG TLE49642MXTSA1/SAMPLE vs TLE49642MXTSA1
Part Number Description Manufacturer Compare
TLE49642MXTSA1 Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN Infineon Technologies AG TLE49642MXTSA1/SAMPLE vs TLE49642MXTSA1
TLE49642MXTMA1/SAMPLE Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN Infineon Technologies AG TLE49642MXTSA1/SAMPLE vs TLE49642MXTMA1/SAMPLE
TLE4964-2M Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3 Infineon Technologies AG TLE49642MXTSA1/SAMPLE vs TLE4964-2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE49642MXTSA1/SAMPLE by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE49642MXTSA1/SAMPLE by Infineon Technologies AG

  • Please alert me when TLE49642MXTSA1/SAMPLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE49642MXTSA1/SAMPLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE49642MXTSA1/SAMPLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE49642MXTSA1/SAMPLE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE49642MXTSA1/SAMPLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE49642MXTSA1/SAMPLE by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: