Part Details for TLE49642MXTSA1 by Infineon Technologies AG
Overview of TLE49642MXTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49642MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0643
|
Newark | Hall Effect Sensor, Unipolar, Sot-23-3, Hall Effect Type:Unipolar, Output Current:25Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:32V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE49642MXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4763 |
|
$0.3800 / $0.8540 | Buy Now |
DISTI #
38AH9417
|
Newark | Hall Effect Sensor/Unipolar/-40To170Degc, Hall Effect Type:Unipolar, Output Current:25Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:32V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE49642MXTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 | Buy Now |
DISTI #
TLE49642MXTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11794 In Stock |
|
$0.2573 / $0.8000 | Buy Now |
DISTI #
TLE49642MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49642MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
DISTI #
726-SP000923330
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR IC'S RoHS: Compliant | 5968 |
|
$0.2570 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Rochester Electronics | POSITION&CURRENT SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.2297 / $0.2702 | Buy Now |
DISTI #
TLE49642MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49642MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
|
Ameya Holding Limited | IC HALL EFFECT UNIPOLAR SOT23-3 | 2984 |
|
RFQ | |
DISTI #
TLE49642MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49642MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
Part Details for TLE49642MXTSA1
TLE49642MXTSA1 CAD Models
TLE49642MXTSA1 Part Data Attributes
|
TLE49642MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49642MXTSA1
Infineon Technologies AG
Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 36 mT | |
Magnetic Field Range-Min | 15.9 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE49642MXTSA1
This table gives cross-reference parts and alternative options found for TLE49642MXTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49642MXTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49642MXTMA1/SAMPLE | Hall Effect Sensor, 15.9mT Min, 36mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE49642MXTSA1 vs TLE49642MXTMA1/SAMPLE |