Part Details for TLE49643MXTSA1 by Infineon Technologies AG
Overview of TLE49643MXTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49643MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9332
|
Newark | Hall Effect Sw, Unipolar, 0.0125T/Sot-23, Hall Effect Type:Unipolar, Operate Point Typ:0.0125T, Release Point Typ:0.0095T, Supply Voltage Min:3V, Supply Voltage Max:32V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin Rohs Compliant: Yes |Infineon TLE49643MXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3641 |
|
$0.3830 / $0.8750 | Buy Now |
DISTI #
TLE49643MXTSA1CT-ND
|
DigiKey | MAG SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22580 In Stock |
|
$0.2573 / $0.8000 | Buy Now |
DISTI #
TLE49643MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49643MXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
DISTI #
726-TLE49643MXTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 0 |
|
$0.2570 / $0.2900 | Order Now |
DISTI #
V72:2272_06390888
|
Arrow Electronics | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2336 Container: Cut Strips | Americas - 59 |
|
$0.2566 / $0.7770 | Buy Now |
|
Future Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SENSOR ICS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
75724208
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 48 Package Multiple: 1 Date Code: 2251 | Americas - 6000 |
|
$0.2937 / $0.6613 | Buy Now |
DISTI #
77694743
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 6000 |
|
$0.2983 | Buy Now |
DISTI #
70373085
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 25 Package Multiple: 1 Date Code: 2336 | Americas - 59 |
|
$0.2566 | Buy Now |
DISTI #
TLE49643MXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49643MXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
Part Details for TLE49643MXTSA1
TLE49643MXTSA1 CAD Models
TLE49643MXTSA1 Part Data Attributes
|
TLE49643MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49643MXTSA1
Infineon Technologies AG
Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 16.6 mT | |
Magnetic Field Range-Min | 6.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE49643MXTSA1
This table gives cross-reference parts and alternative options found for TLE49643MXTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49643MXTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4964-3K | Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SC-59, 3PIN | Infineon Technologies AG | TLE49643MXTSA1 vs TLE4964-3K |