Part Details for TLE4968-1K by Infineon Technologies AG
Overview of TLE4968-1K by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4968-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4968-1K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 2946 |
|
$0.2800 / $0.8600 | Buy Now |
Part Details for TLE4968-1K
TLE4968-1K CAD Models
TLE4968-1K Part Data Attributes
|
TLE4968-1K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4968-1K
Infineon Technologies AG
Hall Effect Sensor, 0-2.25mT Min, 2.25mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.6 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2.25 mT | |
Magnetic Field Range-Min | -2.25 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE4968-1K
This table gives cross-reference parts and alternative options found for TLE4968-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4968-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4968-1M | Hall Effect Sensor, 0-2.25mT Min, 2.25mT Max, 0-25mA, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SMD-3 | Infineon Technologies AG | TLE4968-1K vs TLE4968-1M |
A1250LLHLT-T | Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN | Allegro MicroSystems LLC | TLE4968-1K vs A1250LLHLT-T |
A1250LLHLX-T | Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN | Allegro MicroSystems LLC | TLE4968-1K vs A1250LLHLX-T |