Part Details for TLE4971A075T5UE0001XUMA1 by Infineon Technologies AG
Overview of TLE4971A075T5UE0001XUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4971A075T5UE0001XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0186
|
Newark | Hall Effect Sensor, -40 To 125Deg C, Quiescent Current:-, Bandwidth:210Khz, Sensor Case Style:Tison, No. Of Pins:8Pins, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE4971A075T5UE0001XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6700 / $3.9500 | Buy Now |
DISTI #
448-TLE4971A075T5UE0001XUMA1CT-ND
|
DigiKey | HIGH PRECISION CORELESS CURRENT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2500 In Stock |
|
$3.3532 / $7.1900 | Buy Now |
DISTI #
TLE4971A075T5UE000
|
Avnet Americas | HIGH PRECISION CORELESS CURRENT SENSOR WITH ANALOG INTERFACE AND OPTICAL INSPECTION CAPABLE - Tape and Reel (Alt: TLE4971A075T5UE000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6757 | Buy Now |
DISTI #
726-TLE4971A075T5UE1
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENS ATV RoHS: Compliant | 2462 |
|
$3.2100 / $7.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now |
|
Ameya Holding Limited | 1231 |
|
RFQ |