Part Details for TLE4984CHTE6747HAMA1 by Infineon Technologies AG
Overview of TLE4984CHTE6747HAMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE4984CHTE6747HAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4984CHTE6747HAMA1CT-ND
|
DigiKey | MAG SWITCH SPEED SENSOR 3SSO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1500 In Stock |
|
$2.9537 / $6.3300 | Buy Now |
DISTI #
TLE4984CHTE6747HAM
|
Avnet Americas | Hall Effect Sensor 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4984CHTE6747HAM) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2378 | Buy Now |
DISTI #
SP000374268
|
EBV Elektronik | Hall Effect Sensor 3-Pin SSO Ammo Pack (Alt: SP000374268) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4984CHTE6747HAMA1
TLE4984CHTE6747HAMA1 CAD Models
TLE4984CHTE6747HAMA1 Part Data Attributes
|
TLE4984CHTE6747HAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4984CHTE6747HAMA1
Infineon Technologies AG
Hall Effect Sensor, 0mT Min, 120mT Max, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Housing | PLASTIC | |
Hysteresis | 1.3 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 120 mT | |
Magnetic Field Range-Min | ||
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |