Part Details for TLE4988CXTNM28HAMA1 by Infineon Technologies AG
Overview of TLE4988CXTNM28HAMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4988CXTNM28HAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4988CXTNM28HAMA1CT-ND
|
DigiKey | SPEED & CURRENT SENSORS PG-SSO-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1484 In Stock |
|
$1.9507 / $3.3200 | Buy Now |
DISTI #
TLE4988CXTNM28HAMA1
|
Avnet Americas | Hall Effect Sensor, Switch, PG-SSO-3-52, 3 Pins, 4 V, 24 V - Ammo Pack (Alt: TLE4988CXTNM28HAMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.4189 | Buy Now |
DISTI #
726-TLE4988CXTNM28HA
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED SENS RoHS: Compliant | 0 |
|
$1.9500 / $3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.0100 | Buy Now |
|
Rochester Electronics | TLE4988C-XTN-M28 - SPEED & CURRENT SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 1448 |
|
$1.9300 / $2.2800 | Buy Now |
DISTI #
SP005072956
|
EBV Elektronik | Hall Effect Sensor, Switch, PG-SSO-3-52, 3 Pins, 4 V, 24 V (Alt: SP005072956) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |