-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 50mT Min, 200mT Max, 18V, BICMOS, Plastic/Epoxy, Square, 3 Pin, Through Hole Mount, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4998S3
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR 4.5-5.5V SENT OPEN DRAIN RoHS: Compliant | 2330 |
|
$2.2800 / $4.3500 | Buy Now |
DISTI #
79005948
|
Verical | Hall Effect Sensor 5mA 5V Automotive AEC-Q100 3-Pin SSO Ammo Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$4.1963 / $5.1276 | Buy Now |
|
Quest Components | 1600 |
|
$4.1175 / $8.2350 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$2.7450 / $7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4998S3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998S3
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, 18V, BICMOS, Plastic/Epoxy, Square, 3 Pin, Through Hole Mount, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 5 mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | SQUARE | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |