Part Details for TLE4999C4S0001HALA1 by Infineon Technologies AG
Overview of TLE4999C4S0001HALA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4999C4S0001HALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7054
|
Newark | Hall Effect, Linear, -40 To 150Deg C, Hall Effect Type:Linear, Output Current:5Ma, Sensor Case Style:Sso, No. Of Pins:4Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE4999C4S0001HALA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1996 |
|
$3.4600 / $6.7100 | Buy Now |
DISTI #
448-TLE4999C4S0001HALA1CT-ND
|
DigiKey | PROGRAMMABLE DUAL CHANNEL LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1976 In Stock |
|
$3.1217 / $6.4600 | Buy Now |
DISTI #
TLE4999C4S0001HALA
|
Avnet Americas | Hall Effect Sensor 5mA Linear 4.5V to 5.5V 4-Pin SSO T/R - Ammo Pack (Alt: TLE4999C4S0001HALA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$2.3671 / $2.5078 | Buy Now |
DISTI #
726-TLE4999C4S0001HA
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 472 |
|
$3.0700 / $6.4500 | Buy Now |
DISTI #
V99:2348_26896401
|
Arrow Electronics | Hall Effect Sensor 5mA 5V Automotive AEC-Q100 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2227 | Americas - 2000 |
|
$2.7330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.6700 | Buy Now |
DISTI #
62382348
|
Verical | Hall Effect Sensor 5mA 5V Automotive AEC-Q100 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2227 | Americas - 2000 |
|
$2.7330 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1996 |
|
$6.1068 / $7.4971 | Buy Now |
|
Ameya Holding Limited | 236 |
|
RFQ | ||
DISTI #
SP005727375
|
EBV Elektronik | Hall Effect Sensor 5mA Linear 4.5V to 5.5V 4-Pin SSO T/R (Alt: SP005727375) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |