Part Details for TLE4999C8XUMA1 by Infineon Technologies AG
Overview of TLE4999C8XUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4999C8XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9009
|
Newark | Hall Effect Sensor, Tdso-8, Hall Effect Type:Linear, Output Current:5Ma, Sensor Case Style:Tdso, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon TLE4999C8XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
448-TLE4999C8XUMA1CT-ND
|
DigiKey | SPEED & CURRENT SENSORS Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$3.4267 / $7.3400 | Buy Now |
DISTI #
TLE4999C8XUMA1
|
Avnet Americas | Hall Effect Sensor 5mA 4.5V to 5.5V 8-Pin PG-TDSO T/R - Tape and Reel (Alt: TLE4999C8XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.7563 | Buy Now |
DISTI #
726-TLE4999C8XUMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$3.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2416 |
|
$7.9492 / $8.5771 | Buy Now |
DISTI #
SP002662500
|
EBV Elektronik | Hall Effect Sensor 5mA 4.5V to 5.5V 8-Pin PG-TDSO T/R (Alt: SP002662500) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |