Part Details for TLE5011FUMA1 by Infineon Technologies AG
Overview of TLE5011FUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TLE5011FUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2013
|
Newark | Gmr Angle Sensor, -40 To 150Deg C, Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (Gmr), Magnetoresistive Sensor Type:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Sensor Case Style:Soic, Rohs Compliant: Yes |Infineon TLE5011FUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TLE5011FUMA1
|
Avnet Americas | GMR-Based Angular Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5011FUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE5011 - POSITION SENSORS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7452 |
|
$2.6800 / $3.1500 | Buy Now |
DISTI #
TLE5011FUMA1
|
Avnet Americas | GMR-Based Angular Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5011FUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
2780955RL
|
element14 Asia-Pacific | GMR ANGLE SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2179 |
|
$5.5137 / $6.1419 | Buy Now |
DISTI #
2780955
|
element14 Asia-Pacific | GMR ANGLE SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2179 |
|
$5.5137 / $6.2601 | Buy Now |
DISTI #
2780955
|
Farnell | GMR ANGLE SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 2179 |
|
$3.6159 / $6.5036 | Buy Now |
DISTI #
2780955RL
|
Farnell | GMR ANGLE SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 2179 |
|
$3.6159 / $4.4445 | Buy Now |
Part Details for TLE5011FUMA1
TLE5011FUMA1 CAD Models
TLE5011FUMA1 Part Data Attributes:
|
TLE5011FUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5011FUMA1
Infineon Technologies AG
Magnetoresistive Sensor, 30mT Min, 70mT Max, 0.40-0.70V, Rectangular, Surface Mount, GREEN, PLASTIC, DSO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 4 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Hysteresis | 30 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 70 mT | |
Magnetic Field Range-Min | 30 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -10 mA | |
Output Interface Type | SSC INTERFACE | |
Output Range | 0.40-0.70V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |