Part Details for TLE5012BE1000 by Infineon Technologies AG
Overview of TLE5012BE1000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE5012BE1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Rotary Position Sensor 5.5V Digital Output Automotive 8-Pin DSO T/R | 569980 |
|
RFQ | |
|
LCSC | 0360 SO-8 Position Sensor ROHS | 3426 |
|
$1.4331 / $2.4511 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 2500 |
|
RFQ | |
|
Win Source Electronics | Rotary Position Sensor 5.5V Digital Output Automotive 8-Pin DSO T/R | 208720 |
|
$1.3950 / $2.0920 | Buy Now |
Part Details for TLE5012BE1000
TLE5012BE1000 CAD Models
TLE5012BE1000 Part Data Attributes:
|
TLE5012BE1000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5012BE1000
Infineon Technologies AG
Analog Circuit, 1 Func, CMOS, PDSO8, GREEN, PLASTIC, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |