Part Details for TLE5012FUMA1 by Infineon Technologies AG
Overview of TLE5012FUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE5012FUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE5012FUMA1-ND
|
DigiKey | POSITION&CURRENT SENSORS Min Qty: 69 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$4.4100 | Buy Now |
DISTI #
TLE5012FUMA1-ND
|
DigiKey | POSITION&CURRENT SENSORS Min Qty: 69 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE5012FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5012FUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE5012 - Angle Sensor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 22500 |
|
$3.7800 / $4.4500 | Buy Now |
DISTI #
TLE5012FUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5012FUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000477068
|
EBV Elektronik | Magnetoresistive Sensor 8-Pin DSO T/R (Alt: SP000477068) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2889366
|
Farnell | GMR ANGLE SENSOR, 5.5V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.1650 / $3.5166 | Buy Now |
Part Details for TLE5012FUMA1
TLE5012FUMA1 CAD Models
TLE5012FUMA1 Part Data Attributes:
|
TLE5012FUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5012FUMA1
Infineon Technologies AG
Position Sensor, 1 Func, CMOS, PDSO8, GREEN, PLASTIC, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, DSO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POSITION SENSOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |