Part Details for TLE5208-6G by Infineon Technologies AG
Overview of TLE5208-6G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE5208-6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE5208-6G
|
EBV Elektronik | Half Bridge Motor Driver 28-Pin DSO (Alt: TLE5208-6G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE5208-6G
TLE5208-6G CAD Models
TLE5208-6G Part Data Attributes:
|
TLE5208-6G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5208-6G
Infineon Technologies AG
Brush DC Motor Controller, 5A, BCDMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for TLE5208-6G
This table gives cross-reference parts and alternative options found for TLE5208-6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE5208-6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE94106ELXUMA1 | Brush DC Motor Controller, 2A, PDSO24, SSOP-24 | Infineon Technologies AG | TLE5208-6G vs TLE94106ELXUMA1 |
TLE6208-6G | Brush DC Motor Controller, 2A, BCDMOS, PDSO28, POWER, PLASTIC, DSO-28 | Infineon Technologies AG | TLE5208-6G vs TLE6208-6G |
TLE94106EL | Brush DC Motor Controller, | Infineon Technologies AG | TLE5208-6G vs TLE94106EL |
SP001686398 | Brush DC Motor Controller, | Infineon Technologies AG | TLE5208-6G vs SP001686398 |
TLE94106ES | Brush DC Motor Controller, | Infineon Technologies AG | TLE5208-6G vs TLE94106ES |
TLE94106ESXUMA1 | Brush DC Motor Controller, | Infineon Technologies AG | TLE5208-6G vs TLE94106ESXUMA1 |