Part Details for TLE62086GXUMA2 by Infineon Technologies AG
Overview of TLE62086GXUMA2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE62086GXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5471
|
Newark | Motor Driv, Hex, Half Bridge, Soic-28, Motor Type:Half Bridge, No. Of Outputs:6Outputs, Output Current:600Ma, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:28Pins, Supply Voltage Min:8V, Supply Voltage Max:40V, Operating Rohs Compliant: Yes |Infineon TLE62086GXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8600 / $7.3900 | Buy Now |
|
Win Source Electronics | IC HALF-BRIDGE HEX DSO-28-41 | 79984 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for TLE62086GXUMA2
TLE62086GXUMA2 CAD Models
TLE62086GXUMA2 Part Data Attributes
|
TLE62086GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE62086GXUMA2
Infineon Technologies AG
Brush DC Motor Controller, 2A, BCDMOS, PDSO28, POWER, PLASTIC, DSO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | POWER, PLASTIC, DSO-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for TLE62086GXUMA2
This table gives cross-reference parts and alternative options found for TLE62086GXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE62086GXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6208-6G | Brush DC Motor Controller, 2A, BCDMOS, PDSO28, POWER, PLASTIC, DSO-28 | Infineon Technologies AG | TLE62086GXUMA2 vs TLE6208-6G |