Part Details for TLE7251VLEXUMA1 by Infineon Technologies AG
Overview of TLE7251VLEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE7251VLEXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7192
|
Newark | Can Tx Rx, 2Mbps, 150Deg C, Tson-Ep-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:2Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tson-Ep, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE7251VLEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3000 / $1.9800 | Buy Now |
DISTI #
TLE7251VLEXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 TSON-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36641 In Stock |
|
$1.1346 / $1.9000 | Buy Now |
DISTI #
TLE7251VLEXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin TSON - Tape and Reel (Alt: TLE7251VLEXUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2708 / $1.4523 | Buy Now |
DISTI #
TLE7251VLEXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin TSON - Tape and Reel (Alt: TLE7251VLEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2708 / $1.4523 | Buy Now |
DISTI #
726-TLE7251VLEXUMA1
|
Mouser Electronics | CAN Interface IC IN VEHICLE NETWORK ICS RoHS: Compliant | 3569 |
|
$1.1300 / $1.5700 | Buy Now |
DISTI #
V72:2272_09156973
|
Arrow Electronics | CAN 2Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin TSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2223 Container: Cut Strips | Americas - 9890 |
|
$1.2180 / $1.3840 | Buy Now |
|
Future Electronics | TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Rochester Electronics | TLE7251 - Automotive CAN Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9466 |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
TLE7251VLEXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin TSON - Tape and Reel (Alt: TLE7251VLEXUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2708 / $1.4523 | Buy Now |
DISTI #
TLE7251VLEXUMA1
|
Avnet Americas | CAN 2Mbps Power Down 5.5V 8-Pin TSON - Tape and Reel (Alt: TLE7251VLEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2708 / $1.4523 | Buy Now |
Part Details for TLE7251VLEXUMA1
TLE7251VLEXUMA1 CAD Models
TLE7251VLEXUMA1 Part Data Attributes:
|
TLE7251VLEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7251VLEXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, TSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLE7251VLEXUMA1
This table gives cross-reference parts and alternative options found for TLE7251VLEXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7251VLEXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9251VSJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | TLE7251VLEXUMA1 vs TLE9251VSJXUMA1 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE7251VLEXUMA1 vs TLE6251DS |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TLE7251VLEXUMA1 vs 1000BM2 |
TJA1080TS,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TLE7251VLEXUMA1 vs TJA1080TS,512 |
TH8050 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TLE7251VLEXUMA1 vs TH8050 |
935294162118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | TLE7251VLEXUMA1 vs 935294162118 |
TLE8250XSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TLE7251VLEXUMA1 vs TLE8250XSJ |
TJA1040T/H/V,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TLE7251VLEXUMA1 vs TJA1040T/H/V,518 |
TJA1043TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT1086-2, MO-229, HVSON-14 | NXP Semiconductors | TLE7251VLEXUMA1 vs TJA1043TK |
TJA1050T/CM,112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TLE7251VLEXUMA1 vs TJA1050T/CM,112 |