Part Details for TLE73683EXUMA3 by Infineon Technologies AG
Overview of TLE73683EXUMA3 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE73683EXUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4455
|
Newark | Power Management Ic, -40 To 150Deg C, Supply Voltage:45V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:3, No. Of Regulated Outputs:4, Ic Case/Package:Hsoic, No. Of Pins:36Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon TLE73683EXUMA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$1.8200 | Buy Now |
DISTI #
448-TLE73683EXUMA3CT-ND
|
DigiKey | OPTIREG PMIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5677 In Stock |
|
$4.3480 / $5.8800 | Buy Now |
DISTI #
TLE73683EXUMA3
|
Avnet Americas | Power Management IC 4.5V to 45V 2.5A 36-Pin DSO - Tape and Reel (Alt: TLE73683EXUMA3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.3915 | Buy Now |
DISTI #
52AH4455
|
Avnet Americas | Power Management IC 4.5V to 45V 2.5A 36-Pin DSO - Product that comes on tape, but is not reeled (Alt: 52AH4455) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 50 Partner Stock |
|
$6.5000 / $8.6900 | Buy Now |
DISTI #
726-TLE73683EXUMA3
|
Mouser Electronics | Power Management Specialized - PMIC OPTIREG PMIC RoHS: Compliant | 764 |
|
$4.3400 / $5.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.4600 | Buy Now |
DISTI #
77827376
|
Verical | Controller 4.5V to 45V Automotive AEC-Q100 36-Pin DSO EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 44000 |
|
$5.6003 | Buy Now |
DISTI #
69268206
|
Verical | Controller 4.5V to 45V Automotive AEC-Q100 36-Pin DSO EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2249 | Americas - 928 |
|
$5.6875 / $7.9375 | Buy Now |
DISTI #
68028368
|
Verical | Controller 4.5V to 45V Automotive AEC-Q100 36-Pin DSO EP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 50 |
|
$2.6385 / $2.7430 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1000 |
|
$6.3274 / $8.0012 | Buy Now |
Part Details for TLE73683EXUMA3
TLE73683EXUMA3 CAD Models
TLE73683EXUMA3 Part Data Attributes
|
TLE73683EXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE73683EXUMA3
Infineon Technologies AG
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |