Part Details for TLE8108EMXUMA1 by Infineon Technologies AG
Overview of TLE8108EMXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE8108EMXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8108EMXUMA1CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:2 24SSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8625 In Stock |
|
$1.8691 / $3.8700 | Buy Now |
DISTI #
TLE8108EMXUMA1
|
Avnet Americas | Power Switch Lo Side 0.4A 24-Pin SSOP EP - Tape and Reel (Alt: TLE8108EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.2410 | Buy Now |
DISTI #
13AC0838
|
Avnet Americas | Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled (Alt: 13AC0838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 315 Partner Stock |
|
$2.9600 / $4.0200 | Buy Now |
|
Future Electronics | Power Switch Lo Side 8-OUT 0.4A 0.8Ohm Automotive 24-Pin SSOP EP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$2.6300 | Buy Now |
|
Rochester Electronics | TLE8108EM - PCB Footprints & Symbols Engine Mngmt RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$1.7900 / $2.1100 | Buy Now |
DISTI #
TLE8108EMXUMA1
|
Avnet Americas | Power Switch Lo Side 0.4A 24-Pin SSOP EP - Tape and Reel (Alt: TLE8108EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.2410 | Buy Now |
DISTI #
13AC0838
|
Avnet Americas | Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled (Alt: 13AC0838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 315 Partner Stock |
|
$2.9600 / $4.0200 | Buy Now |
|
Ameya Holding Limited | IC SW SMART LOW SIDE 8CH 24SSOP | 1341 |
|
RFQ | |
DISTI #
TLE8108EMXUMA1
|
Avnet Americas | Power Switch Lo Side 0.4A 24-Pin SSOP EP - Tape and Reel (Alt: TLE8108EMXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.2410 | Buy Now |
DISTI #
13AC0838
|
Avnet Americas | Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled (Alt: 13AC0838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 315 Partner Stock |
|
$2.9600 / $4.0200 | Buy Now |
Part Details for TLE8108EMXUMA1
TLE8108EMXUMA1 CAD Models
TLE8108EMXUMA1 Part Data Attributes
|
TLE8108EMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8108EMXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 3.9 mm |