-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3889
|
Newark | Power Load Sw, 5.5V, Soic-20, Power Load Switch Type:Low Side, No. Of Channels:4Channels, Input Voltage:5.5V, Current Limit:5A, On State Resistance:0.15Ohm, Ic Case/Package:Soic, No. Of Pins:20Pins, Thermal Protection:Yes Rohs Compliant: Yes |Infineon TLE9104SHXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5982 |
|
$3.2300 / $5.1600 | Buy Now |
DISTI #
79AH7305
|
Newark | Enginecontrol_Ic Rohs Compliant: Yes |Infineon TLE9104SHXUMA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
TLE9104SHXUMA1CT-ND
|
DigiKey | IC POWERTRAIN SWITCH DSO20-88 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2533 In Stock |
|
$2.5626 / $5.1100 | Buy Now |
DISTI #
TLE9104SHXUMA1
|
Avnet Americas | Power Switch Low Side 5.5A 20-Pin DSO T/R - Tape and Reel (Alt: TLE9104SHXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 65000 |
|
$2.5765 | Buy Now |
DISTI #
TLE9104SHXUMA1
|
Avnet Americas | Power Switch Low Side 5.5A 20-Pin DSO T/R - Tape and Reel (Alt: TLE9104SHXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$2.5765 | Buy Now |
DISTI #
60AC3889
|
Avnet Americas | Power Switch Low Side 5.5A 20-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 60AC3889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3747 Partner Stock |
|
$3.8000 / $5.1600 | Buy Now |
DISTI #
726-TLE9104SHXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Y RoHS: Compliant | 9069 |
|
$2.3100 / $4.9600 | Buy Now |
|
Future Electronics | Powertrain Switch PG-DSO-20-88 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
78828062
|
Verical | Power Switch Lo Side 4-OUT 3A 0.15Ohm Automotive AEC-Q100 20-Pin DSO EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 1000 |
|
$2.2210 | Buy Now |
DISTI #
76443640
|
Verical | Power Switch Lo Side 4-OUT 3A 0.15Ohm Automotive AEC-Q100 20-Pin DSO EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2248 | Americas - 1000 |
|
$2.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9104SHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9104SHXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP20,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.4 mm |