Part Details for TLE9222PXXUMA1 by Infineon Technologies AG
Overview of TLE9222PXXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE9222PXXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5528
|
Newark | Flexray Interface, 150Deg C, Tssop-14, Ic Interface Type:Flexray, Interface Applications:Realtime Control Applications, Vehicle Networks, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Tssop, Product Range:-Rohs Compliant: Yes |Infineon TLE9222PXXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1100 / $4.7300 | Buy Now |
|
Rochester Electronics | TLE9222 - Automotive FlexRay Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 22193 |
|
$1.9400 / $2.2900 | Buy Now |
DISTI #
2781005
|
element14 Asia-Pacific | FLEXRAY TRANSCEIVER, 10MBPS, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.8086 / $4.4250 | Buy Now |
DISTI #
2781005RL
|
element14 Asia-Pacific | FLEXRAY TRANSCEIVER, 10MBPS, TSSOP-16 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.8086 / $4.0728 | Buy Now |
DISTI #
2781005RL
|
Farnell | FLEXRAY TRANSCEIVER, 10MBPS, TSSOP-16 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.0926 / $2.5688 | Buy Now |
DISTI #
2781005
|
Farnell | FLEXRAY TRANSCEIVER, 10MBPS, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0926 / $3.5713 | Buy Now |
Part Details for TLE9222PXXUMA1
TLE9222PXXUMA1 CAD Models
TLE9222PXXUMA1 Part Data Attributes
|
TLE9222PXXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9222PXXUMA1
Infineon Technologies AG
Interface Circuit, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |