Part Details for TLE92464EDHPXUMA1 by Infineon Technologies AG
Overview of TLE92464EDHPXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE92464EDHPXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8488
|
Newark | Solenoid Driver Ic, 4O/P, Soic-36 Rohs Compliant: Yes |Infineon TLE92464EDHPXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.8700 / $12.4300 | Buy Now |
DISTI #
448-TLE92464EDHPXUMA1CT-ND
|
DigiKey | 4CH SOLENOID DRIVER IC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1695 In Stock |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
TLE92464EDHPXUMA1
|
Avnet Americas | Solenoid Driver 1.5A 4-OUT Lo Side 36-Pin DSO T/R - Tape and Reel (Alt: TLE92464EDHPXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.7420 | Buy Now |
DISTI #
726-TLE92464EDHPXUMA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers TRANSMISSION_ICS | 604 |
|
$7.5700 / $11.9500 | Buy Now |
|
Future Electronics | high accuracy flexible, monolithic four channel solenoid driver IC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$7.2400 | Buy Now |
|
Rochester Electronics | TLE92464EDHP - TRANSMISSION_ICS RoHS: Compliant Status: Active Min Qty: 1 | 197 |
|
$6.9900 / $8.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 988 |
|
$13.5895 / $15.3513 | Buy Now |
DISTI #
SP005567000
|
EBV Elektronik | Solenoid Driver 1.5A 4-OUT Lo Side 36-Pin DSO T/R (Alt: SP005567000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |