Part Details for TLE9254VSKXUMA1 by Infineon Technologies AG
Overview of TLE9254VSKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for TLE9254VSKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE9254 - Automotive CAN Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 90000 |
|
$0.8184 / $0.9628 | Buy Now |
DISTI #
SP001880774
|
EBV Elektronik | CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins (Alt: SP001880774) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE9254VSKXUMA1
TLE9254VSKXUMA1 CAD Models
TLE9254VSKXUMA1 Part Data Attributes
|
TLE9254VSKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9254VSKXUMA1
Infineon Technologies AG
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |