-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7362
|
Newark | Mcu, Aec-Q100, 32Bit, 25Mhz, Vqfn-48 Rohs Compliant: Yes |Infineon TLE9842QXXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9800 | Buy Now |
DISTI #
TLE9842QXXUMA1CT-ND
|
DigiKey | IC EMBEDDED POWER 48VQFN Min Qty: 2500 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$2.4284 | Buy Now |
DISTI #
TLE9842QXXUMA1
|
Avnet Americas | MCU 32-Bit TLE984xx ARM Cortex M0 RISC 36KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9842QXXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.8021 | Buy Now |
DISTI #
726-TLE9842QXXUMA1
|
Mouser Electronics | ARM Microcontrollers - MCU EMBEDDED_POWER RoHS: Compliant | 2498 |
|
$2.4200 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
DISTI #
TLE9842QXXUMA1
|
Avnet Americas | MCU 32-Bit TLE984xx ARM Cortex M0 RISC 36KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9842QXXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.8021 | Buy Now |
|
Ameya Holding Limited | 1249 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 10 | 2498 |
|
$3.5934 / $4.6231 | Buy Now |
DISTI #
TLE9842QXXUMA1
|
Avnet Americas | MCU 32-Bit TLE984xx ARM Cortex M0 RISC 36KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9842QXXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.8021 | Buy Now |
DISTI #
SP001117838
|
EBV Elektronik | MCU 32-Bit TLE984xx ARM Cortex M0 RISC 36KB Flash 5V/9V/12V/15V/18V/24V 48-Pin VQFN T/R (Alt: SP001117838) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9842QXXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9842QXXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC48, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | FLASH MEMORY INCLUDES BUILT-IN 4KB IN | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 36864 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |