Part Details for TLE9853QXXUMA1 by Infineon Technologies AG
Overview of TLE9853QXXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9853QXXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2988
|
Newark | Mcu, 32Bit, Arm Cortex-M0, 40Mhz Rohs Compliant: Yes |Infineon TLE9853QXXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12395 |
|
$3.3200 / $6.2900 | Buy Now |
DISTI #
448-TLE9853QXXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$3.0379 / $6.0500 | Buy Now |
DISTI #
TLE9853QXXUMA1
|
Avnet Americas | H-Bridge Driver IC with Integrated Arm Cortex-M0 Microcontroller 5V 40MHz 48-Pin VQFN - Tape and Reel (Alt: TLE9853QXXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.5053 | Buy Now |
DISTI #
726-TLE9853QXXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER | 2362 |
|
$3.0300 / $6.0500 | Buy Now |
|
Future Electronics | ARM Cortex-M0 Automotive, AEC-Q100 Microcontroller IC 32-Bit Single-Core 40M RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
|
Rochester Electronics | TLE9853 - H-Bridge Driver IC Integrated ARM Cortex M0 RoHS: Compliant Status: Active Min Qty: 1 | 282 |
|
$2.8000 / $3.3000 | Buy Now |
|
Ameya Holding Limited | 1181 |
|
RFQ | ||
DISTI #
SP001724014
|
EBV Elektronik | (Alt: SP001724014) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |