Part Details for TLE9877QTW40XUMA1 by Infineon Technologies AG
Overview of TLE9877QTW40XUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9877QTW40XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0520
|
Newark | Mcu, Aec-Q100, 32Bit, 40Mhz, Tqfp-48 Rohs Compliant: Yes |Infineon TLE9877QTW40XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2344 |
|
$4.2100 / $7.4300 | Buy Now |
DISTI #
448-TLE9877QTW40XUMA1CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6348 In Stock |
|
$3.9081 / $7.1500 | Buy Now |
DISTI #
TLE9877QTW40XUMA1
|
Avnet Americas | MCU, Application Specific, 32 bit, 40 MHz, 6 KB RAM/64 KB Program, 5.5 V to 27 V in, TQFP-48 - Tape and Reel (Alt: TLE9877QTW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.6136 | Buy Now |
DISTI #
726-TLE9877QTW40XUMA
|
Mouser Electronics | ARM Microcontrollers - MCU EMBEDDED_POWER RoHS: Compliant | 2452 |
|
$3.8900 / $7.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
DISTI #
75724227
|
Verical | Microcontroller, 3-Phase Bridge Driver IC with Integrated Arm Cortex M3 Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2202 | Americas - 97 |
|
$9.9750 / $15.2500 | Buy Now |
|
Rochester Electronics | TLE9877 - 3-Phase Bridge Driver Integrated ARM Cortex M3 RoHS: Compliant Status: Active Min Qty: 1 | 3559 |
|
$3.6900 / $4.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2500 |
|
$5.1020 / $5.4224 | Buy Now |
DISTI #
C1S322000823437
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape | 97 |
|
$7.9800 / $12.2000 | Buy Now |
DISTI #
SP004419200
|
EBV Elektronik | MCU, Application Specific, 32 bit, 40 MHz, 6 KB RAM/64 KB Program, 5.5 V to 27 V in, TQFP-48 (Alt: SP004419200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |