-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLF1963TEATMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3665 In Stock |
|
$1.2332 / $2.8000 | Buy Now |
DISTI #
726-TLF1963TEATMA1
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLT REG RoHS: Compliant | 1145 |
|
$1.2300 / $2.5700 | Buy Now |
|
Future Electronics | 20V 1.5 A Positive Adjustable 1 Output Linear Voltage Regulator IC-PG-TO252-5-13 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Ameya Holding Limited | LINEAR VOLTAGE REGULATOR | 2407 |
|
RFQ | |
DISTI #
SP000993526
|
EBV Elektronik | LDO Voltage Regulator, Adjustable, 2.5 V to 20 V, 1 Output, 340 mV Drop, 1.21 V to 19.66 V, 1.5 A, 5 Pins, TO-252 (DPAK) (Alt: SP000993526) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF1963TEATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF1963TEATMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.21V Min, 19.45V Max, 0.55V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.01393 | |
Load Regulation-Max(%) | 0.9917% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 19.45 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |