Part Details for TLF44773LAXUMA1 by Infineon Technologies AG
Overview of TLF44773LAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLF44773LAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLF44773LAXUMA1CT-ND
|
DigiKey | OPTIREG LINEAR PG-TSON-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$1.3605 / $2.8200 | Buy Now |
DISTI #
TLF44773LAXUMA1
|
Avnet Americas | - Tape and Reel (Alt: TLF44773LAXUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 5000 |
|
$1.6312 | Buy Now |
DISTI #
726-TLF44773LAXUMA1
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 3494 |
|
$1.3600 / $2.8200 | Buy Now |
DISTI #
V72:2272_26025309
|
Arrow Electronics | LDO Regulator Pos 3V to 20V 0.3A 14-Pin TSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2128 Container: Cut Strips | Americas - 400 |
|
$3.3860 / $3.6160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
71206657
|
Verical | LDO Regulator Pos 3V to 20V 0.3A 14-Pin TSON EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 400 |
|
$3.3860 / $3.6160 | Buy Now |
|
Rochester Electronics | TLF4477-3LA - OPTIREG LINEAR RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$1.3000 / $1.5300 | Buy Now |
DISTI #
TLF44773LAXUMA1
|
Avnet Americas | - Tape and Reel (Alt: TLF44773LAXUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 5000 |
|
$1.6312 | Buy Now |
|
Ameya Holding Limited | 1747 |
|
RFQ |