-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0843
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, 0.4A, To-252, Output Type:Fixed, Input Voltage Min:3.3V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Dropoutrohs Compliant: Yes |Infineon TLF80511EJV50XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4544 |
|
$0.7300 / $1.6000 | Buy Now |
DISTI #
TLF80511EJV50XUMA1CT-ND
|
DigiKey | IC REG LIN 5V 400MA 8DSO E-PAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18432 In Stock |
|
$0.5996 / $1.5500 | Buy Now |
DISTI #
TLF80511EJV50XUMA1
|
Avnet Americas | LDO Linear Voltage Regulator Pos 5V 0.4A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLF80511EJV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$0.7189 | Buy Now |
DISTI #
726-TLF80511EJV50XUM
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 7084 |
|
$0.5990 / $1.5500 | Buy Now |
|
Future Electronics | TLF80511EJ Series 5 V 400 mA Low Dropout Linear Fixed Voltage Regulator-PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
TLF80511EJV50XUMA1
|
Avnet Americas | LDO Linear Voltage Regulator Pos 5V 0.4A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLF80511EJV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$0.7189 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 10000 |
|
$0.7928 / $0.8450 | Buy Now |
|
Ameya Holding Limited | TLF80511EJ Series 5 V 400 mA Low Dropout Linear Fixed Voltage Regulator-PG-DSO-8 | 3542 |
|
RFQ | |
DISTI #
TLF80511EJV50XUMA1
|
Avnet Americas | LDO Linear Voltage Regulator Pos 5V 0.4A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLF80511EJV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 2500 |
|
$0.7189 | Buy Now |
DISTI #
SP001136780
|
EBV Elektronik | LDO Linear Voltage Regulator Pos 5V 0.4A 8-Pin DSO EP T/R (Alt: SP001136780) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF80511EJV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF80511EJV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLF80511EJV50XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLF80511EJV50XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS850D0TEV50 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLS850D0TEV50 |
TLE42754EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE42754EXUMA1 |
TLE4290DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE4290DATMA1 |
TLE4276V50NKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE4276V50NKSA1 |
TLE4275NKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE4275NKSA1 |
TLE42754EXUMA2 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE42754EXUMA2 |
TLE4275QKVURQ1 | Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay 5-TO-252 -40 to 125 | Texas Instruments | TLF80511EJV50XUMA1 vs TLE4275QKVURQ1 |
TLE42764GV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE42764GV50ATMA1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | TLF80511EJV50XUMA1 vs TLE4275GNTMA1 |
TLE4275QPWPRQ1 | Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | TLF80511EJV50XUMA1 vs TLE4275QPWPRQ1 |