Part Details for TLFB-450-01A1 by Essentra Components
Overview of TLFB-450-01A1 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLFB-450-01A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4695
|
Newark | Cable Tie, 0.5", Twist Lock, Nat, Pa 6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:1.27", Cable Tie Width:1", Cable Bundle Diameter Max:0.5", Cable Tie Type:Kurly/Twist Lock, Product Range:Tlfb Series Rohs Compliant: Yes |Essentra Components TLFB-450-01A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.2210 | Buy Now |
DISTI #
TLFB-450-01A1-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL ADH Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3535 | Buy Now |
DISTI #
144-TLFB-450-01A1
|
Mouser Electronics | Cable Mounting & Accessories Twist Lock,Flex,Adh Mnt,Natural, Twist Lock,Flex,Adh,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.3270 / $0.4200 | Order Now |
DISTI #
70909086
|
RS | Cable Tie, Twist Lock, Flex Adhesive Base, Bundle Dia .50in Max, Nat, Pk 1000 | Essentra Components TLFB-450-01A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 950 |
|
$0.3210 / $0.3610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Twist Ties - Adhesive - Ball - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) RoHS: Compliant | 0 |
|
$0.2255 / $0.3838 | Buy Now |
DISTI #
RICTLFB-450-01A1
|
DB Roberts | Twist LockFlexAdh MntNatural | 0 |
|
RFQ |