Part Details for TLG371 by Toshiba America Electronic Components
Overview of TLG371 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLG371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for TLG371
TLG371 CAD Models
TLG371 Part Data Attributes
|
TLG371
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLG371
Toshiba America Electronic Components
LED Display, 16 SEG ALPHANUMERIC DISPLAY, GREEN, 12.7 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |