Part Details for TLHG4405 by Vishay Intertechnologies
Overview of TLHG4405 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHG4405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2463
|
Newark | Led, Green, T-1 (3Mm), 12Mcd, 575Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:575Nm, Luminous Intensity:12Mcd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHG4405 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.0370 | Buy Now |
DISTI #
78Y9575
|
Newark | Led, Green, 15Mcd, 565Nm, 30Deg, Led Color:Green, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:565Nm, Luminous Intensity:15Mcd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHG4405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18293 |
|
$0.3270 / $0.5300 | Buy Now |
DISTI #
TLHG4405
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Bulk (Alt: TLHG4405) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.2058 | Buy Now |
DISTI #
58K2463
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Bulk (Alt: 58K2463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$0.2670 | Buy Now |
DISTI #
78Y9575
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Bulk (Alt: 78Y9575) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2670 / $0.5510 | Buy Now |
DISTI #
78-TLHG4405
|
Mouser Electronics | Standard LEDs - Through Hole Green Tinted Diff 6.3-12mcd@10mA RoHS: Compliant | 9494 |
|
$0.1590 / $0.5400 | Buy Now |
|
Future Electronics | Green 3 mm Min 6.3 mcd Typ 15 mcd 60° Diffused Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 16000Bag |
|
$0.1580 / $0.1760 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 400 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 320 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for TLHG4405
TLHG4405 CAD Models
TLHG4405 Part Data Attributes
|
TLHG4405
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG4405
Vishay Intertechnologies
Single Color LED, Green, Tinted Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 14 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |