Part Details for TLHG4605 by Vishay Small Signal & Opto Products
Overview of TLHG4605 by Vishay Small Signal & Opto Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLHG4605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061567
|
RS | LED High Efficiency Green 4 mcd (Min.) 3.2 +/- 0.15 mm T-1 30 mA 100 mW | Vishay / Small Signal & Opto Products (SSP) TLHG4605 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1763 |
|
$0.3640 / $0.5200 | Buy Now |