Part Details for TLHK4200 by Vishay Intertechnologies
Overview of TLHK4200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHK4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2751
|
Newark | Led, Red, Th, 100Mcd, 630Nm Rohs Compliant: Yes |Vishay TLHK4200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3453 |
|
$0.1550 / $0.4370 | Buy Now |
DISTI #
TLHK4200
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin T-1 T/R - Bulk (Alt: TLHK4200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0864 / $0.1098 | Buy Now |
DISTI #
78-TLHK4200
|
Mouser Electronics | Standard LEDs - Through Hole Red Tinted Non-Diff RoHS: Compliant | 8002 |
|
$0.0800 / $0.3000 | Buy Now |
|
Future Electronics | Red 3 mm 44° 30 mA 1.9 V 100 mcd Tinted Non Diffused Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0912 / $0.1120 | Buy Now |
DISTI #
TLHK4200
|
TTI | Standard LEDs - Through Hole Red Tinted Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0950 | Buy Now |
DISTI #
TLHK4200
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin T-1 T/R - Bulk (Alt: TLHK4200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0864 / $0.1098 | Buy Now |
DISTI #
TLHK4200
|
TME | LED, 3mm, red, 25÷100mcd, 22°, Front: convex, 1.9÷2.6V, No.of term: 2 Min Qty: 2 | 0 |
|
$0.0960 / $0.3750 | RFQ |
DISTI #
TLHK4200
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin T-1 T/R - Bulk (Alt: TLHK4200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0864 / $0.1098 | Buy Now |
DISTI #
TLHK4200
|
EBV Elektronik | LED Uni-Color Red 643nm 2-Pin T-1 T/R (Alt: TLHK4200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3777919
|
element14 Asia-Pacific | LED, RED, TH, 100MCD, 630NM RoHS: Compliant Min Qty: 5 Container: Each | 3453 |
|
$0.0969 / $0.2833 | Buy Now |
Part Details for TLHK4200
TLHK4200 CAD Models
TLHK4200 Part Data Attributes
|
TLHK4200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHK4200
Vishay Intertechnologies
Single Color LED, Red, Nondiffused, T-1, 3mm, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e2 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 643 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |