-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Tinted Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X0598
|
Newark | Led, Red, T-1 (3Mm), 625 Nm, 2 V, 20 Ma, 3 Mcd Rohs Compliant: Yes |Vishay TLHR4400 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 8833 |
|
$0.1620 / $0.3850 | Buy Now |
DISTI #
TLHR4400
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Bulk (Alt: TLHR4400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
78-TLHR4400
|
Mouser Electronics | Standard LEDs - Through Hole Red Tinted Diffused RoHS: Compliant | 6436 |
|
$0.1060 / $0.4400 | Buy Now |
|
Future Electronics | TLHR4400 Series Red 2 V 619 nm Ø 3 mm 60° Diffused High Efficiency LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 4000Bulk |
|
$0.1040 / $0.1160 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, RED, 2.9 mm | 74 |
|
$0.1590 / $0.2385 | Buy Now |
DISTI #
TLHR4400
|
TTI | Standard LEDs - Through Hole Red Tinted Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 6500 In Stock |
|
$0.1290 / $0.1800 | Buy Now |
DISTI #
TLHR4400
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Bulk (Alt: TLHR4400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
TLHR4400
|
TME | LED, 3mm, red, 1.6÷13mcd, 30°, Front: convex, 2÷3V, No.of term: 2 Min Qty: 2 | 1716 |
|
$0.0820 / $0.3760 | Buy Now |
DISTI #
TLHR4400
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 T/R - Bulk (Alt: TLHR4400) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1053 / $0.1338 | Buy Now |
|
ComSIT USA | HIGH EFFICIENCY LED IN DIA 3 MM TINTED DIFFUSED PACKAGE Single Color LED, Red, Tinted Diffused, T-1, 3mm RoHS: Compliant | Europe - 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHR4400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHR4400
Vishay Intertechnologies
Single Color LED, Red, Tinted Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR, 14 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |