Part Details for TLHR4405 by Telefunken Microelectronics Gmbh
Overview of TLHR4405 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHR4405
TLHR4405 CAD Models
TLHR4405 Part Data Attributes
|
TLHR4405
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLHR4405
Telefunken Microelectronics Gmbh
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 4.5 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 30 deg |