Part Details for TLHY4400 by Vishay Semiconductors
Overview of TLHY4400 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLHY4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLHY4400-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14509 In Stock |
|
$0.1064 / $0.5100 | Buy Now |
Part Details for TLHY4400
TLHY4400 CAD Models
TLHY4400 Part Data Attributes
|
TLHY4400
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY4400
Vishay Semiconductors
Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHY4400
This table gives cross-reference parts and alternative options found for TLHY4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY4405-MS12 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, | Vishay Intertechnologies | TLHY4400 vs TLHY4405-MS12 |
TLHY4405-AS12 | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY4400 vs TLHY4405-AS12 |
SLR-34YY | Single Color LED, Yellow, Diffused, 3.1mm | ROHM Semiconductor | TLHY4400 vs SLR-34YY |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHY4400 vs HLMP-1621-C0001 |
TLHY4600 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHY4400 vs TLHY4600 |
HLMP-1621 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHY4400 vs HLMP-1621 |
HLMP-1621 | Single Color LED, Yellow, Diffused, T-1, 3mm | Hewlett Packard Co | TLHY4400 vs HLMP-1621 |
HLMP-1621-C0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4400 vs HLMP-1621-C0001 |
MV5374C | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHY4400 vs MV5374C |
TLHY5405-KSZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY4400 vs TLHY5405-KSZ |