Part Details for TLJA107M010R1400 by Kyocera AVX Components
Overview of TLJA107M010R1400 by Kyocera AVX Components
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLJA107M010R1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7287
|
Newark | Cap, 100Uf, 10V, Tant, Case A Rohs Compliant: Yes |Kyocera Avx TLJA107M010R1400 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.7540 / $0.8240 | Buy Now |
DISTI #
11R8390
|
Newark | Capacitor Tant, 100Uf, 10V, 1.4 Ohm, 0.2, 1206, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1.4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:231Ma Rohs Compliant: Yes |Kyocera Avx TLJA107M010R1400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2050 |
|
$0.4420 / $0.8530 | Buy Now |
DISTI #
478-5651-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
563 In Stock |
|
$0.2347 / $0.8400 | Buy Now |
DISTI #
TLJA107M010R1400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TLJA107M010R1400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 | Buy Now |
DISTI #
TLJA107M010R1400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TLJA107M010R1400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 | Buy Now |
DISTI #
11R8390
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 11R8390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 2050 Partner Stock |
|
$0.4190 / $0.8630 | Buy Now |
DISTI #
581-TLJA107M10R1400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% 1206 ESR= 1.4 Ohm RoHS: Compliant | 14452 |
|
$0.2350 / $0.8400 | Buy Now |
DISTI #
V36:1790_10777862
|
Arrow Electronics | Cap Tant Solid 100uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2351 | Americas - 24000 |
|
$0.2320 / $0.2464 | Buy Now |
DISTI #
E02:0323_02953647
|
Arrow Electronics | Cap Tant Solid 100uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2347 | Europe - 2000 |
|
$0.7591 | Buy Now |
DISTI #
70002385
|
RS | Capacitor, Tantalum, Cap 100uF, Tol 20%, Solid SMT, Vol-Rtg 10V, High CV, TR | AVX TLJA107M010R1400 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9800 | RFQ |
Part Details for TLJA107M010R1400
TLJA107M010R1400 CAD Models
TLJA107M010R1400 Part Data Attributes:
|
TLJA107M010R1400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJA107M010R1400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 93 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |