Part Details for TLJG107M004R0800 by Kyocera AVX Components
Overview of TLJG107M004R0800 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLJG107M004R0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5896
|
Newark | Capacitor Tant, 100Uf, 4V, 800 Ohm, 0.2, 1206, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage Rating:4V, Capacitor Case Style:1206 [3216 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TLJG107M004R0800 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7860 / $0.8010 | Buy Now |
DISTI #
TLJG107M004R0800-ND
|
DigiKey | CAP TANT 100UF 20% 4V 1206 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7648 | Buy Now |
DISTI #
TLJG107M004R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-15 Metric] (Alt: TLJG107M004R0800) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9974 | Buy Now |
DISTI #
581-TLJG107M004R0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 20% ESR=800 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 4 | 4429 |
|
$0.5445 / $1.6500 | Buy Now |
|
Quest Components | 3543 |
|
$0.6050 / $2.2000 | Buy Now | |
DISTI #
TLJG107M004R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-15 Metric] (Alt: TLJG107M004R0800) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9974 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7500 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for TLJG107M004R0800
TLJG107M004R0800 CAD Models
TLJG107M004R0800 Part Data Attributes:
|
TLJG107M004R0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJG107M004R0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 118 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |