Part Details for TLJY687M006R0100 by Kyocera AVX Components
Overview of TLJY687M006R0100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLJY687M006R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TLJY687M006R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 680uF 6.3v 20% Tol ESR = 100 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TLJY687M006R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-20 Metric] - Tape and Reel (Alt: TLJY687M006R0100) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TLJY687M006R0100
TLJY687M006R0100 CAD Models
TLJY687M006R0100 Part Data Attributes:
|
TLJY687M006R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJY687M006R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0408 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 447 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |