-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 to 2.5-Gbps transceiver 64-HVQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLK2501IRCPG4
|
Mouser Electronics | Ethernet ICs 1.5 to 2.5 Gbps Transceiver RoHS: Compliant | 19 |
|
$21.4900 / $28.6200 | Buy Now |
|
Rochester Electronics | TLK2501 1.5 to 2.5 Gbps Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$18.2000 / $21.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK2501IRCPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK2501IRCPG4
Texas Instruments
1.5 to 2.5-Gbps transceiver 64-HVQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2500000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TLK2501IRCPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2501IRCPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK1501IRCP | 0.6 to 1.5-Gbps transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK2501IRCPG4 vs TLK1501IRCP |
TLK1501IRCPRG4 | 0.6 to 1.5 Gbps Transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK2501IRCPG4 vs TLK1501IRCPRG4 |
TLK2501IRCP | 1.5 to 2.5-Gbps transceiver 64-HVQFP -40 to 85 | Texas Instruments | TLK2501IRCPG4 vs TLK2501IRCP |
TLK1501AIRCPR | SPECIALTY TELECOM CIRCUIT, PQFP64, PLASTIC, VQFP-64 | Texas Instruments | TLK2501IRCPG4 vs TLK1501AIRCPR |