Part Details for TLM606NC by Tripp Lite
Overview of TLM606NC by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM606NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2562
|
Newark | Power Outlet Strip, 6Way 15A, 120V, 1.8M, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:Power It! Series, Connector Colour:Grey Rohs Compliant: Na |Eaton Tripp Lite TLM606NC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4200 / $49.7800 | Buy Now |
DISTI #
TL1170-ND
|
DigiKey | POWER STRIP 6OUT 6'CORD METAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$41.7514 / $51.8000 | Buy Now |
DISTI #
TLM606NC
|
Avnet Americas | POWER STRIP 120V 5-15R 6 OUTLET METAL 6FT CORD 5-15P - Bulk (Alt: TLM606NC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLM606NC
|
Mouser Electronics | Power Outlet Strips TLM606NC RoHS: Compliant | 1 |
|
$41.7500 / $51.7900 | Buy Now |
DISTI #
70591622
|
RS | Tripp Lite Power Strip 120V 5-15R 6 Outlet Metal 6ft Cord 5-15P | Tripp Lite TLM606NC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$44.8000 / $49.7800 | Buy Now |
|
Onlinecomponents.com | Power It! 6-Outlet Power Strip, 6-ft. Cord, Power Switch Cover, White Housing RoHS: Compliant |
9 In Stock |
|
$42.4100 / $55.2000 | Buy Now |
DISTI #
67619994
|
Verical | 6-Outlet Power Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$59.9152 / $69.2597 | Buy Now |
DISTI #
TLM606NC
|
Avnet Americas | POWER STRIP 120V 5-15R 6 OUTLET METAL 6FT CORD 5-15P - Bulk (Alt: TLM606NC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Power It! 6-Outlet Power Strip, 6-ft. Cord, Power Switch Cover, White Housing RoHS: Compliant |
9 In Stock |
|
$42.4100 / $55.2000 | Buy Now |
|
Neutron USA | Tripp Lite Power It! 6 Outlets Power Strip with Metal Housing | 1 |
|
$74.9900 | Buy Now |
Part Details for TLM606NC
TLM606NC CAD Models
TLM606NC Part Data Attributes:
|
TLM606NC
Tripp Lite
Buy Now
|
Compare Parts:
TLM606NC
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |