Part Details for TLM609GF by Tripp Lite
Overview of TLM609GF by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM609GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1859
|
Newark | Gfci, Power Cord, 5-15P/5-15R, 9Ft, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:2.7M, Product Range:Power It Series, Colour:Bright Yellow Rohs Compliant: Na |Eaton Tripp Lite TLM609GF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$77.4000 / $89.6800 | Buy Now |
DISTI #
TLM609GF-ND
|
DigiKey | POWER STRIP 6OUT 9'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$74.4247 / $89.5300 | Buy Now |
DISTI #
TLM609GF
|
Avnet Americas | SAFETY POWER STRIP 120V 5-15R 6 OUT 9FT CORD GFCI PLUG OSHA - Bulk (Alt: TLM609GF) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLM609GF
|
Mouser Electronics | Power Outlet Strips 6 Outlet Yellow 9' cord GFCI Plug RoHS: Compliant | 0 |
|
$74.4200 / $89.5300 | Order Now |
DISTI #
70101511
|
RS | Surge Strip, Power It Safety Power Strip w/6 Outlets, GFCI, OSHA, Yellow,9 Ft cord | Tripp Lite TLM609GF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$83.8000 / $93.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$75.5500 / $95.8000 | Buy Now | |
DISTI #
TLM609GF
|
Avnet Americas | SAFETY POWER STRIP 120V 5-15R 6 OUT 9FT CORD GFCI PLUG OSHA - Bulk (Alt: TLM609GF) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite TLM609GF 6 Outlets Safety Power Strip | 50 |
|
$109.9900 | Buy Now |
Part Details for TLM609GF
TLM609GF CAD Models
TLM609GF Part Data Attributes:
|
TLM609GF
Tripp Lite
Buy Now
|
Compare Parts:
TLM609GF
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |