Part Details for TLM609SA by Tripp Lite
Overview of TLM609SA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM609SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1861
|
Newark | Suppressor, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:2.7M, Peak Surge Current:60Ka, Energy Rating:1500J, Product Range:Protect It!, Length:15.97"rohs Compliant: Na |Eaton Tripp Lite TLM609SA Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5700 | Buy Now |
DISTI #
TL1740-ND
|
DigiKey | POWER STRIP 6OUT 9'CORD Min Qty: 6 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.7783 | Buy Now |
DISTI #
TLM609SA
|
Avnet Americas | SAFETY SURGE PROTECTOR STRIP 120V 6 OUTLMETAL 9FT CORD OSHA - Bulk (Alt: TLM609SA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLM609SA
|
Mouser Electronics | Power Outlet Strips 6 Outlet Yellow 9' cord 1200 Joules RoHS: Compliant | 0 |
|
$62.9300 / $71.9200 | Order Now |
DISTI #
70396327
|
RS | Safety Surge Protector, 120V, 6 Out, Metal, 9ft, OSHA, Protect It Series | Tripp Lite TLM609SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0600 / $71.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$55.9700 / $76.0100 | Buy Now | |
DISTI #
TLM609SA
|
Avnet Americas | SAFETY SURGE PROTECTOR STRIP 120V 6 OUTLMETAL 9FT CORD OSHA - Bulk (Alt: TLM609SA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite TLM609SA 6 Outlet Safety Surge Suppressor | 0 |
|
$94.9900 | Buy Now |
Part Details for TLM609SA
TLM609SA CAD Models
TLM609SA Part Data Attributes:
|
TLM609SA
Tripp Lite
Buy Now
|
Compare Parts:
TLM609SA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |