Part Details for TLMS1100-GS15 by Vishay Intertechnologies
Overview of TLMS1100-GS15 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TLMS1100-GS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1314
|
Newark | Led, Red, 63Mcd, 633Nm, 0603 Rohs Compliant: Yes |Vishay TLMS1100-GS15 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10822 |
|
$0.1670 / $0.4780 | Buy Now |
DISTI #
TLMS1100-GS15
|
Avnet Americas | LED Single Chip Red 633nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: TLMS1100-GS15) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
78-TLMS1100-GS15
|
Mouser Electronics | Standard LEDs - SMD CHIPLED(SMD 0603-LED) RED-E4 RoHS: Compliant | 24751 |
|
$0.1150 / $0.4600 | Buy Now |
DISTI #
E02:0323_19269004
|
Arrow Electronics | Standard 0603 SMD LED Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2417 | Europe - 27080 |
|
$0.0834 / $0.4145 | Buy Now |
DISTI #
V72:2272_27029076
|
Arrow Electronics | Standard 0603 SMD LED Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 6 |
|
$0.0906 | Buy Now |
|
Future Electronics | LED, Red, SMD, 0603 1608 Metric, 20 mA, 2.1 V, 633 nm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0922 | Buy Now |
DISTI #
80576792
|
Verical | Standard 0603 SMD LED Automotive AEC-Q101 RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2417 | Americas - 26986 |
|
$0.0979 | Buy Now |
DISTI #
TLMS1100-GS15
|
TTI | Standard LEDs - SMD CHIPLED(SMD 0603-LED) RED-E4 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.1050 | Buy Now |
DISTI #
TLMS1100-GS15
|
Avnet Americas | LED Single Chip Red 633nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: TLMS1100-GS15) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
TLMS1100-GS15
|
TME | LED, SMD, 0603, red, 32÷63mcd, 1.6x0.8x0.6mm, 80°, 1.8÷2.4V, 20mA Min Qty: 5 | 2810 |
|
$0.0850 / $0.2620 | Buy Now |
Part Details for TLMS1100-GS15
TLMS1100-GS15 CAD Models
TLMS1100-GS15 Part Data Attributes:
|
TLMS1100-GS15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMS1100-GS15
Vishay Intertechnologies
Single Color LED, Red, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101, HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.032 cd | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Viewing Angle | 160 deg |