-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9485
|
Newark | Led, Yellow, 1.6Mm X 0.8Mm, 80Mcd, 595Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:595Nm, Luminous Intensity:80Mcd, Viewing Angle:80°, Product Range:- Rohs Compliant: Yes |Vishay TLMY1100-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$0.0820 | Buy Now |
DISTI #
61AC2376
|
Newark | Led, 0.8X1.6Mm, Yellow, 80Mcd, 595Nm, Led Colour:Yellow, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:587Nm, Luminous Intensity:80Mcd, Viewing Angle:80°, Lens Shape:Rectangular, Rohs Compliant: Yes |Vishay TLMY1100-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 / $0.4300 | Buy Now |
DISTI #
26K5585
|
Newark | Led, Yellow, 1.6Mm X 0.8Mm, 80Mcd, 595Nm, Full Reel, Led Color:Yellow, Led Mounting:Smd, Bulb Size:1.6Mm X 0.8Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:595Nm, Luminous Intensity:80Mcd, Viewing Angle:80° Rohs Compliant: Yes |Vishay TLMY1100-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 6646 |
|
RFQ | ||
|
Quest Components | LIGHT-EMITTING DIODES (LED) SINGLE COLOR LED, YELLOW, 1.6MM | 800 |
|
$0.1785 / $0.5950 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) SINGLE COLOR LED, YELLOW, 1.6MM | 1456 |
|
$0.2115 / $0.7050 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) SINGLE COLOR LED, YELLOW, 1.6MM | 668 |
|
$0.2115 / $0.7050 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) SINGLE COLOR LED, YELLOW, 1.6MM | 1360 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
TLMY1100-GS08
|
TME | LED, SMD, 0603, yellow, 50÷80mcd, 1.6x0.8x0.6mm, 80°, 1.8÷2.4V, 20mA Min Qty: 2 | 7 |
|
$0.0920 / $0.3770 | Buy Now |
DISTI #
TLMY1100-GS08
|
Avnet Asia | LED Uni-Color Yellow 591nm 2-Pin SMD T/R (Alt: TLMY1100-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLMY1100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLMY1100-GS08
Vishay Intertechnologies
Single Color LED, Yellow, 1.6mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.05 cd | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 160 deg |
This table gives cross-reference parts and alternative options found for TLMY1100-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLMY1100-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLMY1100-GS15 | Single Color LED, Yellow, 1.6mm, | Vishay Intertechnologies | TLMY1100-GS08 vs TLMY1100-GS15 |