-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTOCOUPLER TRANS-OUT 5-MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 360 |
|
$0.8232 / $2.0580 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP131(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP131(F)
Toshiba America Electronic Components
PHOTOCOUPLER TRANS-OUT 5-MSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MINI FLAT, 11-4C2, SOP-6/5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP131(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP131(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP131(TPR) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(F) vs TLP131(TPR) |
TLP131(L) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(F) vs TLP131(L) |
TLP131(TPL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(F) vs TLP131(TPL) |
TLP131(R) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(F) vs TLP131(R) |