Part Details for TLP131 by Toshiba America Electronic Components
Overview of TLP131 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 13 |
|
$0.9375 / $1.1250 | Buy Now |
|
Chip1Cloud | Office Machine Programmable Controllers AC / DC.Input Module Telecommunication | 8500 |
|
RFQ | |
|
Win Source Electronics | Office Machine Programmable Controllers AC / DC.Input Module Telecommunication | 36000 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for TLP131
TLP131 CAD Models
TLP131 Part Data Attributes:
|
TLP131
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP131
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C2, SOP-5/6
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1989-01-01 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
Alternate Parts for TLP131
This table gives cross-reference parts and alternative options found for TLP131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP131(R) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131 vs TLP131(R) |
TLP131(F) | PHOTOCOUPLER TRANS-OUT 5-MSOP | Toshiba America Electronic Components | TLP131 vs TLP131(F) |
TLP131(L) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131 vs TLP131(L) |
TLP131(TPL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131 vs TLP131(TPL) |
TLP131(TPR) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131 vs TLP131(TPR) |